Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,415.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,415.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No2014415
Order Code1894085
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric145mm
External Width - Metric360mm
External Depth - Metric360mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial5.71"
External Width - Imperial14.17"
External Depth - Imperial14.17"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 02.01 44 15 is a squirrel grey CombiBox-3 Enclosure made of fibreglass reinforced duroplastic polyester.
- 7J (EN 60079-0) Impact resistance
- UL94V-0 Flammability rating
- <gt/>10¹²Ω (IEC 60093) Surface resistance
- 18kV/mm (IEC 60243-1) Disruptive strength
- Halogen-free
- Two level fitting possibility
- Combination of several enclosures by connecting flange
Applications
Industrial
Contents
Enclosure, Lid, Base with screws, Individual height adjustment of mounting frame and mounting plate by four system and fixing elements.
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
145mm
External Depth - Metric
360mm
Body Colour
Grey
External Height - Imperial
5.71"
External Depth - Imperial
14.17"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
360mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
14.17"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.02