Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSML-A12P8TT86
Order Code3434714
Product RangeEXCELED SML-A1x
Technical Datasheet
635 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr4.260 |
10+ | kr2.890 |
100+ | kr2.070 |
500+ | kr1.690 |
1000+ | kr1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr21.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-A12P8TT86
Order Code3434714
Product RangeEXCELED SML-A1x
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0605 [1613 Metric]
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ560nm
Luminous Intensity6.3mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeEXCELED SML-A1x
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
0605 [1613 Metric]
Forward Voltage
2.2V
Luminous Intensity
6.3mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
560nm
Viewing Angle
-
Product Range
EXCELED SML-A1x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability