Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoSML-211YTT86K
Order Code1685057
Technical Datasheet
LED ColourYellow
LED MountingSMD
Bulb Size1.25mm x 1.4mm
LED Case Size0805 [2012 Metric]
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ590nm
Luminous Intensity4mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Alternatives for SML-211YTT86K
2 Products Found
Product Overview
The SML-211YTT86K is a yellow Low Current LED with SMD mounting, rectangular-shaped lens, 4mcd luminous intensity and 590nm wavelength type. This low current LED is made with AlGaInP on GaAs.
- 44mW Power dissipation
- 4V Reverse voltage
Applications
LED Lighting
Technical Specifications
LED Colour
Yellow
Bulb Size
1.25mm x 1.4mm
Forward Current If
2mA
Wavelength Typ
590nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
0805 [2012 Metric]
Forward Voltage
1.8V
Luminous Intensity
4mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038