Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr369.690 |
Product Information
Product Overview
Evaluation kit for micro step 36V stepper motor drivers BD63520AEFV IC based on Arduino/Genuino platform. As for its basic function, it is a low power consumption bipolar PWM constant current-drive driver with power supply rated voltage of 36V and rated output current (DC) of 2A. There are step modes of full step & half step, quarter step, sixteenth step mode by internal DAC (D-A converter) and for current decay mode, the ratio of fast decay & slow decay can be freely set so the optimum control conditions for every motor can be realized. In addition being able to drive with one system of power supply makes contribution to the set design’s getting easy. The purpose of the EVK is to allow the test and evaluation of the stepper driver IC in professional research and development environments.
- Designed as a plug-in board (Shield) for popular Arduino microcontroller platform
- Arduino Uno recommended
- Input interface is CLK-IN type
- Several model variants covering wide range of pin- compatible stepper driver IC
- Support of bipolar or unipolar stepper motors
- Adjustable current limit
- Adjustable current decay mode
- Stackable design to allow controlling two motors at the same time
- Reverse power supply protection
- Software library for Arduino IDE
Technical Specifications
Stepper Motor Driver
Motor Driver
Eval Board BD63520AEFV
To Be Advised
Rohm Semiconductor
BD63520AEFV
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate