Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoDTA114TE3TL
Order Code4168727
Product RangeDTA114T Series
Technical Datasheet
2,985 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr2.210 |
10+ | kr1.370 |
100+ | kr0.860 |
500+ | kr0.631 |
1000+ | kr0.558 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr11.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoDTA114TE3TL
Order Code4168727
Product RangeDTA114T Series
Technical Datasheet
Transistor PolaritySingle PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R110kohm
Base Emitter Resistor R2-
Transistor Case StyleSOT-416
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation150mW
Operating Temperature Max150°C
DC Current Gain hFE Min100hFE
Product RangeDTA114T Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
10kohm
Transistor Case Style
SOT-416
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTA114T Series
SVHC
To Be Advised
Collector Emitter Voltage Max NPN
-
Continuous Collector Current
100mA
Base Emitter Resistor R2
-
No. of Pins
3 Pin
Power Dissipation
150mW
DC Current Gain hFE Min
100hFE
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability