Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | kr9.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
kr23,550.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P139TF-E2
Order Code3011487
Technical Datasheet
Input Voltage Min90VAC
Input Voltage Max264VAC
IC Case / PackageSOP
No. of Pins8Pins
Power Rating Max-
TopologyFlyback
IsolationNon Isolated
Power Switch Voltage Rating650V
Power Switch Current Rating850µA
Switching Frequency100kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Input Voltage Min
90VAC
IC Case / Package
SOP
Power Rating Max
-
Isolation
Non Isolated
Power Switch Current Rating
850µA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Input Voltage Max
264VAC
No. of Pins
8Pins
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074