Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | kr4.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
kr14,670.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBDS2EJAAGUL-E2
Order Code4202638
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage32V
Current Limit-
On State Resistance0.09ohm
IC Case / PackageVCSP50L1
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleVCSP50L1
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
32V
On State Resistance
0.09ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Distribution Switch Case Style
VCSP50L1
No. of Channels
2Channels
Current Limit
-
IC Case / Package
VCSP50L1
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
100°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability