Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr57.320 |
10+ | kr43.740 |
25+ | kr40.400 |
50+ | kr38.620 |
100+ | kr36.730 |
250+ | kr34.950 |
500+ | kr33.830 |
1000+ | kr33.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr57.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD65491FV-E2
Order Code2929408
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current1.2A
Output Voltage-
IC Case / PackageSSOP
No. of Pins16Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleSSOP
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
SSOP
Motor Type
Brushed DC
Output Current
1.2A
IC Case / Package
SSOP
Supply Voltage Min
2.5V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability