Print Page
Image is for illustrative purposes only. Please refer to product description.
3,988 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr12.460 |
10+ | kr9.090 |
50+ | kr8.270 |
100+ | kr7.310 |
250+ | kr6.880 |
500+ | kr6.610 |
1000+ | kr6.400 |
2500+ | kr6.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr12.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63576NUX-E2
Order Code4180314
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current1.2A
Output Voltage-
IC Case / PackageVSON
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleVSON
Product Overview
BD63576NUX is a single H-bridge motor driver which features wide range of motor power supply voltage from 2V to 10V and low power consumption to switch low ON-resistance DMOS transistors at high speed. This small surface mounting package is most suitable for mobile system, home appliance and various applications. It is widely used in application such as mobile system, home appliance, amusement system, etc.
- Charge pump-less with PDMOS high side driver
- Under voltage locked out protection and thermal shut down function
- Automatic power-saving mode function, minimum logic input pulse width is 0.5μs min
- Power supply voltage range is 2.5V to 5.5V, turn on time is 240ns typ, turn off time is 60ns typ
- Motor power supply voltage range is 2V to 10V
- Circuit current (short brake mode) is 150μA typical
- Stand-by current 1μA maximum, control input voltage range is 0V to VCCV
- Operation mode logic input frequency is 20KHz to 500KHz
- Output ON-resistance is 0.55Ω ohm typical
- Operating temperature is -30°C to +85°C, Package style is VSON-8
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Brushed DC
Output Current
1.2A
IC Case / Package
VSON
Supply Voltage Min
2.5V
Operating Temperature Min
-30°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
VSON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001