Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr57.540 |
10+ | kr43.960 |
25+ | kr40.510 |
50+ | kr38.730 |
100+ | kr36.840 |
250+ | kr35.170 |
500+ | kr34.060 |
1000+ | kr32.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr57.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6232FP-E2
Order Code1716266
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current2A
Output Voltage-
IC Case / PackageHSOP
No. of Pins25Pins
Supply Voltage Min6V
Supply Voltage Max32V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
Automotive Qualification Standard-
Driver Case StyleHSOP
Product Overview
The BD6232FP-E2 is a H-bridge Driver in supply voltage of 36V and output current 2A to meet the needs of a variety of applications. It contains a VREF variable function that contributes to lower power consumption and greater efficiency. In addition multiple built-in protection circuits protect the IC and load from damage while ensuring a high degree of reliability. This highly efficient H-bridge driver IC facilitates low-power consumption design.
- Built-in selectable one channel or two channels configuration
- VREF Voltage setting pin enables PWM duty control
- Cross-conduction prevention circuit
- Low standby current
- OCP, OVP, TSD and UVLO four protection circuits provided
Applications
Motor Drive & Control, Consumer Electronics, HVAC
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
25Pins
Supply Voltage Max
32V
Operating Temperature Max
85°C
Product Range
-
SVHC
Lead (17-Jan-2023)
Driver Case Style
HSOP
Motor Type
Brushed DC
Output Current
2A
IC Case / Package
HSOP
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability