Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | kr4.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
kr18,120.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD5634NUX-TR
Order Code4200729
Technical Datasheet
Output Power x Channels @ Load2.5W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.5V to 5.5V
IC Case / PackageVSON
No. of Pins8Pins
Load Impedance4ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCBoric acid (14-Jun-2023)
Amplifier Case StyleVSON
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power2.5W
Technical Specifications
Output Power x Channels @ Load
2.5W x 1 @ 4Ohm
No. of Channels
1Channels
IC Case / Package
VSON
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
VSON
Automotive Qualification Standard
-
Output Power
2.5W
Audio Amplifier Type
D
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Amplifier Class
D
No. of Channels
1 Channel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability