register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr6.570 |
| 10+ | kr5.090 |
| 50+ | kr4.990 |
| 100+ | kr4.880 |
| 250+ | kr4.790 |
| 500+ | kr4.720 |
| 1000+ | kr4.710 |
| 2500+ | kr4.700 |
Product Information
Product Overview
BD28C52FJ-LBE2 is a BD28C5xFJ-LB series PWM-type DC/DC converter IC. The PWM type DC/DC converter for AC/DC provides an optimal system for all products that require an electrical outlet. This IC supports both isolated and non-isolated devices and enables simpler designs of various types of low-power consumption electrical converters. This IC has a lineup of VDD UVLO that supports both Si and SiC MOSFETs. Power supplies can be designed flexibly by connecting a current detection resistor for the switching externally. The current is restricted in each cycle and excellent performances are demonstrated in the bandwidth and transient response since a current mode control is utilized. The switching frequency can be set by an external resistor and a capacitor on the RTCT pin. Applications include industrial equipment and PV inverters.
- PWM current mode method, overcurrent protection function per cycle
- Input voltage range : 6.90V to 28.00V
- Circuit current: 2.0mA (max) at VDD = 20V, Ta =-40°C to +125°C
- Startup current: 60µA typ at VDD = 6.5V, Ta =-40°C to +125°C
- 14.5V / 9.0V VDD UVLO
- 100% max ON duty
- Unity gain bandwidth: 1.5MHz typ at VDD = 20V, Ta =-40°C to +125°C
- Over current protection voltage is 1V at VFB < 2.4V typ at VDD = 20V, Ta =-40°C to +125°C
- SOP-J8 package
- Operating temperature range from -40°C to +125°C
Technical Specifications
6.9V
SOP-J
-
Isolated, Non Isolated
-
Surface Mount
125°C
-
28V
8Pins
Quasi-Resonant
-
53kHz
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate