Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr62.200 |
10+ | kr47.080 |
25+ | kr43.500 |
50+ | kr41.430 |
100+ | kr39.150 |
250+ | kr35.990 |
500+ | kr30.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr62.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD26503GUL-E2
Order Code3010982
Technical Datasheet
TopologyConstant Current
Input Voltage Min2.7V
Input Voltage Max5.5V
IC Case / PackageVCSP
No. of Pins48Pins
Output Voltage Max5.5V
Output Current Max510mA
Switching Frequency Typ1.2MHz
IC MountingSurface Mount
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Device TopologyConstant Current
Driver Case StyleVCSP
No. of Outputs17Outputs
Switching Frequency1.2MHz
Product Overview
BD26503GUL-E2 is a system 7x17(max) dot matrix LED display driver for mobile phone. It is “Matrix LED Driver” that is the most suitable for the cellular phone. It can control 7x17(119 dot) LED Matrix by internal 7-channel PMOS SWs and 17-channel LED drivers. It can control the luminance and firefly lighting of the LED matrix by the setting of the internal register. It supports SPI and I²C interface. It has 7-channel PMOS SWs and 17-channel current drivers with 1/7 timing driven sequentially.
- LED matrix driver (7x17), put ON/OFF(for every dot)
- Current drivers can drive 0-20.00mA current with 16 step (for every dot)
- 64 steps of the luminance control by PWM (common setting for all dots)
- Continuous (TDMA off ) lighting function for LED14-LED17
- Easy register setting by A/B 2-side map for each dot
- Automatic slope function, cycle time, Slope time can be set for each dot
- 8-direction automatic scroll function
- SPI and I²C BUS FS mode(max 400KHz) compatibility
- Thermal shutdown
- CSP package,Operating temperature range from -40 to +85°C
Technical Specifications
Topology
Constant Current
Input Voltage Max
5.5V
No. of Pins
48Pins
Output Current Max
510mA
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Device Topology
Constant Current
No. of Outputs
17Outputs
Input Voltage Min
2.7V
IC Case / Package
VCSP
Output Voltage Max
5.5V
Switching Frequency Typ
1.2MHz
Product Range
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Driver Case Style
VCSP
Switching Frequency
1.2MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability