Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoLCX-K210
Order Code3910784
Product RangeLCX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr96,198.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr96,198.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoLCX-K210
Order Code3910784
Product RangeLCX Series
Technical Datasheet
Accessory TypeFrequency Upgrade to 10 MHz
For Use WithR&S LCX200 LCR Meters
Product RangeLCX Series
SVHCTo Be Advised
Product Overview
- Frequency upgrade to 10MHz for LCX200 LCR meter
Technical Specifications
Accessory Type
Frequency Upgrade to 10 MHz
Product Range
LCX Series
For Use With
R&S LCX200 LCR Meters
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1