Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRIB
Manufacturer Part No4093.0001
Order Code7022300
Technical Datasheet
Overall Length290mm
Width32mm
Handle Material-
Bristle Material-
Brush Type-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Overall Length
290mm
Handle Material
-
Brush Type
-
SVHC
No SVHC (17-Dec-2014)
Width
32mm
Bristle Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:96035000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14