Print Page
MICROREX T31
Timeswitch, 30 min, 24 h, 16 A, Analogue
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Technical Specifications
Time Min
30min
Contact Style
-
Controller Output
Analogue
SVHC
No SVHC (17-Dec-2014)
Time Max
24h
Contact Current Max
16A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14