Print Page
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No624 100 3 0
Order Code2518396
Product Range624
Technical Datasheet
Crimp Die ApplicationsRG58, RG59, RG62, RG71 Coax Connectors / Terminals 5.4mm + 6.48mm + 1.72mm
For Use WithRennsteig Crimp Tool 624 000 3, Battery Powered Tool EPEW12 6370 0100 1, Pneumatic Crimp Machine CM25
Product Range624
SVHCLead (14-Jun-2023)
Technical Specifications
Crimp Die Applications
RG58, RG59, RG62, RG71 Coax Connectors / Terminals 5.4mm + 6.48mm + 1.72mm
Product Range
624
For Use With
Rennsteig Crimp Tool 624 000 3, Battery Powered Tool EPEW12 6370 0100 1, Pneumatic Crimp Machine CM25
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05