Product Information
Product Overview
Renesas Starter Kit+ for RZ/A1H (with e²studio, without TFT LCD option board). This product is with e2studio and without TFT LCD option board. It has been developed to speed up device evaluation, code development and so reduce time to market. An Renesas Starter Kit+, as the name suggests, is a complete development kit for the Renesas RZ/A1H device family. It features USB, LIN, CAN, I2C, PWM, Ethernet, Graphics, HMI, IEBus, SCI, IrDA, SPDIF, SDHI, RSPI, 12-bit A/D, SSI, MMCIF, DMAC are the key functions of board. JTAG, DB9/UART, PMOD, Application header, USB, Video, Audio, Ether/RJ45, CAN, SP/DIF, SD/MMC, LCD peripherals interface. Applicable equipment are car audio, audio system, dashboard, robot, vending machine, air conditioner, refrigerator, washing machine, bar-code reader.
- Supplied with a SEGGER JLink-Lite debugger or DC 5V/12V power supply
Contents
Starter kit with e2studio, Detachable AD adjustment shaft, Segger J-LINK Lite debugger, Connection cables (USB Cable, User Interface Cable), Multi region power supply, Quick Start Guide, DVD-ROM.
Technical Specifications
Renesas
RZ
Cortex-A9
Starter Kit+ RZ/A1H, AD Adjustment Shaft, Segger J-LINK Lite Debugger, Cables, Power Supply, QSG
No SVHC (23-Jan-2024)
32bit
ARM
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate