Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr12,817.000 |
Product Information
Product Overview
RTK9RZT2H0S00000BJ is an evaluation and development kit for the RZ/T2H MPU. Since it has an on-board emulator, you can start evaluation by simply connecting the bundled cable with your PC. Users can evaluate various functions of RZ/T2H without an extension board. In addition, by expanding the inverter board, it is also possible to realize multi-axis motor control. It features rich functional ICs such as Gigabit Ethernet PHY, non-volatile memory (QSPI flash, Octa flash, eMMC) and DDR are mounted, functions of target MPU can be fully evaluated. The pin header enables users to freely combine with the user's hardware system and evaluate RZ/T2H. Emulator circuit is mounted, can start program debugging by simply connecting USB cable to PC (two USB cables are bundled: one for emulator, and the other for USB PD power supply).
- On-board RZ/T2H MPU 729-pin (R9A09G077M44GBG)
- Micro SD card slot, SD card slot and PCIe connector
- Generic interface such as Pmod™/Grove®/QWIIC®/mikroBUS™
Technical Specifications
Renesas
RZ
Cortex-A55, Cortex-R52
Evaluation Board R9A09G077M44GBG
No SVHC (21-Jan-2025)
32 / 64bit
ARM
R9A09G077M44GBG
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate