Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoMC-10287BF1-HN4-M1-A
Order Code3213871
Also Known AsMC-10287BF1-HN4-M1-A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
350+ | kr265.790 |
Price for:Each
Minimum: 350
Multiple: 350
kr93,026.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoMC-10287BF1-HN4-M1-A
Order Code3213871
Also Known AsMC-10287BF1-HN4-M1-A
Technical Datasheet
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size768KB
No. of Pins324Pins
IC Case / PackageBGA
No. of I/O's96I/O's
InterfacesCAN, I2C, UART
RAM Memory Size512KB
ADC Channels-
ADC Resolution-
Supply Voltage Min900mV
Supply Voltage Max1.1V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyR-IN
MCU SeriesR-IN32M3
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
R-IN Family R-IN32M3 Series R-IN32 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
768KB
IC Case / Package
BGA
Interfaces
CAN, I2C, UART
ADC Channels
-
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
R-IN32M3
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M3
Operating Frequency Max
100MHz
No. of Pins
324Pins
No. of I/O's
96I/O's
RAM Memory Size
512KB
ADC Resolution
-
Supply Voltage Max
1.1V
Operating Temperature Max
85°C
MCU Family
R-IN
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability