Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr21.400 |
10+ | kr14.600 |
50+ | kr12.820 |
100+ | kr10.240 |
250+ | kr8.920 |
500+ | kr8.080 |
1000+ | kr7.400 |
2500+ | kr6.950 |
Product Information
Product Overview
ISL83485IBZ-T is a low power, high speed, or slew rate limited, RS-485/RS-422 transceiver. This device is a BiCMOS 3.3V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Unlike competitive devices, this Renesas family is specified for 10% tolerance supplies. It uses slew rate limited drivers which reduce EMI, and minimize reflections from improperly terminated transmission lines, or unterminated stubs in multidrop and multipoint applications. Data rates up to 10Mbps are achievable by using the ISL83485 which features higher slew rates. Logic inputs accept signals in excess of 5.5V, making them compatible with 5V logic families. Receiver (Rx) inputs feature a “fail-safe if open” design, which ensures a logic-high output if Rx inputs are floating. The application includes factory automation, security networks, building environmental control systems, industrial/process control networks, level translators, and RS-232 “Extension Cords”.
- Half duplex, 10Mbps data rate, receiver/driver enable
- 0.65mA quiescent ICC, low power shut down
- Single unit load allows up to 32 devices on the bus
- Full duplex and half duplex pinouts
- Current limiting and thermal shutdown for driver overload protection
- Common-mode input voltage range from -7V to +12V
- Receiver skew is 10ns max (VCC = 3V to 3.6V, TA = +25°C)
- Driver differential output delay is 10ns typ (RDIFF = 60 ohm, CL = 15pF, TA = +25°C)
- Driver output skew is 1ns typ (RL = 27ohm, CL = 15pF, TA = +25°C)
- 8 Ld SOIC package, temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS422 / RS485 Transceiver
1
10Mbps
3.6V
8Pins
-
-40°C
-
MSL 3 - 168 hours
1Receivers
Half Duplex
3V
NSOIC
32
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ISL83485IBZ-T
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate