Product Information
Product Overview
The ISL8206MIRZ is a complete high efficiency DC/DC Power Module ideal for a wide variety of applications. It is a family of pin-compatible power modules to the ISL8201M and it is simple and easy to use, high power DC/DC module. The high current DC/DC step-down module virtually eliminates design and manufacturing risks while dramatically improving time to market. The simplicity Off The Shelf unassisted implementation. The IC in this is footprint compatible, making it easy to change your design to meet different power needs without changing your layout. One simple layout fits all.
- Overcurrent protection
- Internal soft-start with pre-bias output start-up
- Fast transient response
- Up to 95% efficiency
- 0.6 to 6V at ±1% VOUT Single resistor sets
Applications
Communications & Networking, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
QFN-EP-15, Module
20V
QFN
6A
6V
Buck (Step Down)
ISL8206M Series
1V
1 Output
15Pins
600mV
660kHz
85°C
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate