Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL8204MIRZ
Order Code2115703
Product RangeISL8204M Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8204MIRZ
Order Code2115703
Product RangeISL8204M Series
Technical Datasheet
DC / DC Converter TypeQFN-EP-15, Module
Input Voltage Min1V
Input Voltage Max20V
No. of Outputs1 Output
DC / DC Converter IC CaseQFN
No. of Pins15Pins
Output Current4A
Output Voltage Min600mV
Output Voltage Max6V
Switching Frequency660kHz
TopologyBuck (Step Down)
Operating Temperature Max85°C
Product RangeISL8204M Series
Product Overview
The ISL8204M is a family of pin-compatible power modules to the ISL8201M. These are simple and easy to use, high power DC/DC modules and are ideal for a wide variety of applications. The ISL820xM family of high current DC/DC step-down modules virtually eliminate design and manufacturing risks while dramatically improving time to market.
- Single resistor sets VOUT +0.6V up to +6V at ±1%
- Up to 95% efficiency
- Overcurrent protection
- Internal soft-start with pre-bias output start-up
- Wide input voltage range from 1VDC to 20VDC
- Fast transient response
Applications
Industrial, Telecom
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
QFN-EP-15, Module
Input Voltage Max
20V
DC / DC Converter IC Case
QFN
Output Current
4A
Output Voltage Max
6V
Topology
Buck (Step Down)
Product Range
ISL8204M Series
Input Voltage Min
1V
No. of Outputs
1 Output
No. of Pins
15Pins
Output Voltage Min
600mV
Switching Frequency
660kHz
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
Product traceability