Product Information
Product Overview
ISL6617AFRZ-TK is a PWM doubler with output monitoring feature. It uses Intersil’s proprietary phase doubler scheme to modulate two-phase power trains with single PWM input. It doubles the number of phases that 3.3V multiphase controllers can support. It is designed to minimize the number of analogue signals that interface between the controller and drivers in high phase count scalable applications. The common COMP signal, which is usually seen in conventional cascaded configurations, is not required; this improves noise immunity and simplifies the layout. Furthermore, it provides low part count and low cost advantage over the conventional cascaded technique. Application includes high current, low voltage DC/DC converters, high frequency and high efficiency VRM and VRD, high phase count and phase shedding applications, 3.3V PWM input integrated power stage or DrMOS.
- Proprietary phase doubler scheme, enhanced light- to full-load efficiency
- Double or quadruple phase count
- Patented current balancing with DCR current sensing and adjustable gain
- Current monitoring output (IOUT) to simplify system interface and layout
- Triple-level enable input for mode selection
- Dual PWM output drives for two synchronous rectified bridges with single PWM input
- Support 3.3V PWM input, support 5V PWM output, overvoltage protection
- Compatible with DCR sensing or smart power stage sensing
- Tri-state PWM input and outputs for output stage shutdown
- 10 lead DFN package, operating temperature range from -40 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PWM Doubler
5.5V
DFN-EP
-
-40°C
-
No SVHC (12-Jan-2017)
4.5V
200kHz
10Pins
-
125°C
MSL 3 - 168 hours
DFN-EP
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate