Print Page
Image is for illustrative purposes only. Please refer to product description.
1,631 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr18.360 |
10+ | kr13.690 |
50+ | kr12.580 |
100+ | kr10.240 |
250+ | kr9.660 |
500+ | kr9.550 |
1000+ | kr9.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr18.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3159EIBZ
Order Code3869655
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max40Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes160
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±16.5 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
40Mbps
Supply Voltage Max
5.5V
No. of Pins
8Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±16.5 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Nodes
160
Fail Safe
Open, Short, Terminated
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability