Print Page
Image is for illustrative purposes only. Please refer to product description.
2,295 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr20.770 |
10+ | kr17.510 |
25+ | kr16.640 |
50+ | kr16.200 |
100+ | kr15.770 |
250+ | kr15.440 |
500+ | kr15.110 |
1000+ | kr14.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr20.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DBL411BKLFT
Order Code3869543
Technical Datasheet
Clock IC TypeFanout Clock Buffer
Frequency150MHz
No. of Outputs4Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleMLF
No. of Pins20Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clock IC Type
Fanout Clock Buffer
No. of Outputs
4Outputs
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Frequency
150MHz
Supply Voltage Min
3V
Clock IC Case Style
MLF
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability