Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRELPOL
Manufacturer Part NoGZT80-BLACK
Order Code3459297
Product RangeREPOL 8-Pin RM85
Technical Datasheet
91 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr30.060 |
5+ | kr28.420 |
25+ | kr27.330 |
50+ | kr24.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr30.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELPOL
Manufacturer Part NoGZT80-BLACK
Order Code3459297
Product RangeREPOL 8-Pin RM85
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsPlug
No. of Pins8Pins
Current Rating12A
Voltage Rating230V
Product RangeREPOL 8-Pin RM85
Product Overview
- Screw terminals
- Max. tightening moment for the terminal: 0.7 Nm
- 35 mm rail mount acc. to PN-EN 60715 or on panel mounting
- Two poles, 5mm pinout 12A, 300Vac
- 80x15.6x61mm
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
230V
Socket Terminals
Plug
Current Rating
12A
Product Range
REPOL 8-Pin RM85
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043