Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
20 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr226.300 |
5+ | kr146.440 |
10+ | kr138.240 |
20+ | kr118.600 |
50+ | kr108.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr226.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELECO
Manufacturer Part NoS2B + S2BC
Order Code1086854
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating300V
Product Range-
Product Overview
The S2B + S2BC is a 2-pole 8-pin Socket for standard relay and C2 relays, 300V/10A rated, 1 connection, DIN rail mount, 22 to 14AWG wire size.
- Built-in retaining clip
- Removable label marking facility
- One level terminal
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
300V
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051709