Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
40 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr176.440 |
5+ | kr114.180 |
10+ | kr107.810 |
20+ | kr92.480 |
50+ | kr84.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr176.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELECO
Manufacturer Part NoS-12
Order Code1011485
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating5A
Voltage Rating250V
Product Range-
Product Overview
The S-12 is a 5A 250V DIN-rail TS35 or mounting plate I/O Socket with 2 x CO logic connection for IRC series interface relays.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
250V
Socket Terminals
Screw
Current Rating
5A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036