You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RED LION CONTROLS IFMA0065
Signal Converter, Frequency, Current, Voltage, 4 Channels, 0.1 %, ± 0.1%, 250 VAC
- Manufacturer:
- RED LION CONTROLS RED LION CONTROLS
- Manufacturer Part No:
- IFMA0065
- Order Code:
- 1253406
-
- Product Range
- Model IMFA
- Technical Datasheet:
- IFMA0065 Datasheet
Product Range Selector (Model IMFA)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Frequency
- :
- Current, Voltage
- :
- 4Channels
- :
- 0.1%
- :
- ± 0.1%
- :
- 250VAC
- :
- 4 Channel
- :
- DIN Rail
- :
- Isolated
- :
- Model IMFA
Technical Documents (3)
Product Overview
- User settable full scale frequency from 1Hz to 25kHz
- Four output operating ranges
- Programmable input circuit accepts outputs from a variety of sensors
- 85 to 250VAC power input
- Low frequency cut-out and overrange indication
- 3-way electrical isolation (power/input/output)
Applications
Automation & Process Control
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr4,821.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.