Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr2,217.000 |
5+ | kr1,816.000 |
10+ | kr1,416.000 |
25+ | kr1,212.000 |
50+ | kr1,207.000 |
100+ | kr1,183.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr2,217.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoT-DR-25-NR1-0
Order Code3236431
Shrink Ratio-
I.D. Supplied - Imperial0.984"
I.D. Supplied - Metric25mm
Shrink Tubing / Boot ColourBlack
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot Material-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Shrink Ratio
-
I.D. Supplied - Metric
25mm
Length - Imperial
-
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
-
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
0.984"
Shrink Tubing / Boot Colour
Black
Length - Metric
-
I.D. Recovered Max - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001