Reduced PricesOffersContact UsHelpTrack Orderspå svenska
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Boards
                                                                                                  Print Page

                                                                                                  RASPBERRY PI PICO W

                                                                                                  SBC, Raspberry Pi Pico W, RP2040, ARM Cortex-M0+, 264KB RAM, 2MB Flash, WiFi, Micro-USB

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI RASPBERRY PI PICO W
                                                                                                  RASPBERRY-PI RASPBERRY PI PICO W
                                                                                                  RASPBERRY-PI RASPBERRY PI PICO W
                                                                                                  RASPBERRY-PI RASPBERRY PI PICO W
                                                                                                  RASPBERRY-PI RASPBERRY PI PICO W
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRASPBERRY PI PICO W
                                                                                                  Order Code3996082
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4,407 In Stock

                                                                                                  Need more?

                                                                                                  FREE Standard Delivery
                                                                                                  on orders kr0.00 and over
                                                                                                  EXPRESS Delivery available
                                                                                                  Order before 5pm
                                                                                                  Accurate delivery times will be calculated in Checkout
                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr57.260
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr57.26 (ex VAT)
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRASPBERRY PI PICO W
                                                                                                  Order Code3996082
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SOC Type-
                                                                                                  Core Type32-bit RP2040 ARM Cortex-M0+
                                                                                                  No. of Cores2Cores
                                                                                                  GPU-
                                                                                                  CPU Speed133MHz
                                                                                                  RAM Memory Size264KB
                                                                                                  USB Portsmicro USB 1.1 x 1
                                                                                                  Ethernet Ports-
                                                                                                  HDMI Ports-
                                                                                                  Product Range-
                                                                                                  Audio / Video Interface-
                                                                                                  General Purpose I/O26Pins
                                                                                                  Display InterfaceSupported
                                                                                                  Memory Card Support-
                                                                                                  Camera Interface-
                                                                                                  Wi-Fi Connectivity802.11n
                                                                                                  Bluetooth Connectivity-
                                                                                                  Power InletmicroUSB, GPIO
                                                                                                  Power Over Ethernet-

                                                                                                  Product Overview

                                                                                                  RASPBERRY PI Pico W is a microcontroller board based on the Raspberry Pi RP2040 microcontroller chip with a 2.4GHz wireless interface. A new member of the Pico family, the Pico W maintains the power and flexibility of the previous model but adds wireless connectivity allowing for greater integration into IoT applications. WiFi support is enabled via the integrated Infineon CYW43439 chip and contained in a metal shield can to reduce compliance costs. The Pico features flexible digital interfaces and can be easily programmed over USB using C/C++ or MicroPython, thanks to a comprehensive SDK with software examples and full documentation.

                                                                                                  • Raspberry Pi designed RP2040 chipset
                                                                                                  • Dual core ARM Cortex M0+ processor at up to 133MHz with variable core frequency
                                                                                                  • Integrated Infineon CYW43439 chip with WPA3 and SoftAP (up to 4 clients)
                                                                                                  • Supports 2.4GHz 802.11b/g/n wireless LAN connections
                                                                                                  • JST SPHD Series Socket Contacts
                                                                                                  • 26 Multifunction GPIO pins (23x digital only, 3x ADC capable)
                                                                                                  • 2x SPI, 2x I²C, 2x UART, 3x 12-bit ADC and 16x controllable PWM channels
                                                                                                  • Pico can be surface mounted as a module, 3-pin JST-SH debug header
                                                                                                  • Accurate clock and timer on chip, micro USB port for power & data
                                                                                                  • Temperature sensor, accelerated floating point libraries

                                                                                                  Notes

                                                                                                  Note: Initially WiFi will be supported by MicroPython only with C/C++ support to come later. While the CYW43439 chip supports Bluetooth, this will not be supported on the Pico W at launch.

                                                                                                  Technical Specifications

                                                                                                  SOC Type

                                                                                                  -

                                                                                                  No. of Cores

                                                                                                  2Cores

                                                                                                  CPU Speed

                                                                                                  133MHz

                                                                                                  USB Ports

                                                                                                  micro USB 1.1 x 1

                                                                                                  HDMI Ports

                                                                                                  -

                                                                                                  Audio / Video Interface

                                                                                                  -

                                                                                                  Display Interface

                                                                                                  Supported

                                                                                                  Camera Interface

                                                                                                  -

                                                                                                  Bluetooth Connectivity

                                                                                                  -

                                                                                                  Power Over Ethernet

                                                                                                  -

                                                                                                  Core Type

                                                                                                  32-bit RP2040 ARM Cortex-M0+

                                                                                                  GPU

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  264KB

                                                                                                  Ethernet Ports

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  General Purpose I/O

                                                                                                  26Pins

                                                                                                  Memory Card Support

                                                                                                  -

                                                                                                  Wi-Fi Connectivity

                                                                                                  802.11n

                                                                                                  Power Inlet

                                                                                                  microUSB, GPIO

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for RASPBERRY PI PICO W

                                                                                                  2 Products Found

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Japan
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:84715000
                                                                                                  US ECCN:5A992.c
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.004
                                                                                                  Customer Service
                                                                                                  Sales 08 730 5000
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Components AB.
                                                                                                  Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna