Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr105.430 |
5+ | kr99.390 |
10+ | kr93.130 |
20+ | kr88.380 |
Price for:Each
Minimum: 1
Multiple: 1
kr105.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR928111000
Order Code1702089
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug
Test Connector Type B2mm Stackable Banana Plug
Lead Length - Imperial3.9"
Lead Length - Metric99mm
Insulator ColourRed
Current Rating5A
Voltage Rating750Vrms
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R928111 is a BLDM Stackable Patch Cord comes each plug is soldered onto the cable in order to assure an excellent electrical connection with very stable transfer resistance.
- ≥500MΩ Insulation resistance
- ≥10000 mating Mechanical endurance
- 1500Vrms at 50Hz Dielectric withstanding voltage
- 14N Average insertion loss
- -40 to 70°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug
Lead Length - Imperial
3.9"
Insulator Colour
Red
Voltage Rating
750Vrms
SVHC
Lead (27-Jun-2024)
Test Connector Type B
2mm Stackable Banana Plug
Lead Length - Metric
99mm
Current Rating
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629