Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351035
Order Code1351905
Technical Datasheet
Connector to ConnectorBNC Plug to 90° N-Type Plug
Connector Type ABNC Plug
Connector Type BN Type Plug, 50ohm, 90°
Coaxial Cable TypeRG142
Impedance50ohm
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
SVHCLead (16-Jul-2019)
Alternatives for R284C0351035
8 Products Found
Technical Specifications
Connector to Connector
BNC Plug to 90° N-Type Plug
Connector Type B
N Type Plug, 50ohm, 90°
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
-
Connector Type A
BNC Plug
Coaxial Cable Type
RG142
Cable Length - Imperial
19.69"
Jacket Colour
Black
SVHC
Lead (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096