Print Page
16 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,198.000 |
5+ | kr1,170.000 |
10+ | kr1,150.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,198.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No2069937
Order Code2069937
Product RangeAssorter
Also Known AsHANDYBOX, WITH 4 X A14
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourBlack
External Height - Imperial12.2"
External Height - Metric310mm
External Width - Imperial14.76"
External Width - Metric375mm
External Depth - Imperial10.43"
External Depth - Metric265mm
Product RangeAssorter
SVHCNo SVHC (21-Jan-2025)
Product Overview
A compact storage system, containing four service cases.
- Lockable catches and carry handle
- Suitable for wall or bench mounting
- Durable impact resistant plastic construction
- Dimensions (HxWxD): 310 x 375 x 265mm
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
310mm
External Width - Metric
375mm
External Depth - Metric
265mm
SVHC
No SVHC (21-Jan-2025)
Box Material
Plastic
External Height - Imperial
12.2"
External Width - Imperial
14.76"
External Depth - Imperial
10.43"
Product Range
Assorter
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9