Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No137621
Order Code3934432
Technical Datasheet
External Height - Imperial63"
External Height - Metric1.6m
External Width - Imperial22.5"
External Width - Metric571mm
Enclosure MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Double rack with 6 perforated panels
- Handles & castors not included (extra accessory)
- Without superclip
- Made of steel and galvanized steel
- Blue colour
Technical Specifications
External Height - Imperial
63"
External Width - Imperial
22.5"
Enclosure Material
Steel
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
1.6m
External Width - Metric
571mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2