Print Page
PDMW5
MID BASS WOOFER, 8OHM, 200W
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPYLE
Manufacturer Part NoPDMW5
Order Code2833633
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric127mm
Impedance8ohm
Power Rating Nom100W
External Width - Metric-
Resonant Frequency-
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial5"
External Width - Imperial-
Frequency Response Min80Hz
Frequency Response Max7kHz
Product Range-
Power Rating Max200W
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
5"
Frequency Response Min
80Hz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
127mm
Power Rating Nom
100W
Resonant Frequency
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
7kHz
Power Rating Max
200W
External Depth - Metric
-
External Depth - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.941674