Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3340
Order Code4218567
Technical Datasheet
Antenna Case Size3.2mm x 1.6mm x 1.1mm
Centre Frequency 17.25GHz
Centre Frequency 2-
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Case Size
3.2mm x 1.6mm x 1.1mm
Centre Frequency 2
-
SVHC
To Be Advised
Centre Frequency 1
7.25GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability