Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr172.640 |
10+ | kr148.690 |
25+ | kr141.040 |
50+ | kr136.380 |
100+ | kr131.720 |
250+ | kr121.630 |
500+ | kr118.970 |
Price for:Each
Minimum: 1
Multiple: 1
kr172.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSPDA17RP918
Order Code4127242
Technical Datasheet
Antenna TypeDipole
Frequency Min890MHz
Frequency Max960MHz
Antenna MountingTNC Connector
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product Range-
Technical Specifications
Antenna Type
Dipole
Frequency Max
960MHz
Gain
-
Input Power
-
Antenna Polarisation
-
Frequency Min
890MHz
Antenna Mounting
TNC Connector
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03901