Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr3,145.000 |
| 5+ | kr3,082.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr3,145.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF5GEX74211DM
Order Code4721205
Technical Datasheet
Frequency Min4.9GHz
Frequency Max7.125GHz
Antenna MountingSMA Connector
Gain5.5dBi
VSWR-
Input Power45W
Input Impedance50ohm
Antenna PolarisationLinear, Vertical, Right Hand Circular
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
5G / 4G / WiFi 6E / WiFi 7 / DSRC / IoT / GNSS / V2X / MIMO
Frequency Max
7.125GHz
Gain
5.5dBi
Input Power
45W
Antenna Polarisation
Linear, Vertical, Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.553
Product traceability