Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr144.670 |
5+ | kr128.840 |
10+ | kr112.900 |
50+ | kr108.330 |
100+ | kr101.870 |
250+ | kr95.290 |
Price for:Each
Minimum: 1
Multiple: 1
kr144.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBT25B0150
Order Code4539791
Technical Datasheet
Antenna TypeWiFi / Bluetooth / ISM
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingAdhesive / I-Pex MHF Connector
Gain3.5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
Technical Specifications
Antenna Type
WiFi / Bluetooth / ISM
Frequency Max
2.5GHz
Gain
3.5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive / I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
Product traceability