Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | kr7.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
kr7,080.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0827-T-HT-R
Order Code4413408
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
Tones-
Resonant Frequency2.7kHz
Supply Voltage Max5V
Sound Pressure Level (SPL)95dBA
Current Rating100mA
Transducer MountingSMD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
5V
Current Rating
100mA
Product Range
-
Supply Voltage Min
2V
Resonant Frequency
2.7kHz
Sound Pressure Level (SPL)
95dBA
Transducer Mounting
SMD
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004