Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr51.000 |
| 5+ | kr46.540 |
| 10+ | kr42.080 |
| 20+ | kr40.560 |
| 40+ | kr38.930 |
| 90+ | kr34.140 |
Price for:Each
Minimum: 1
Multiple: 1
kr51.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4228-TF-LW140-C-R
Order Code4411294
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min1.5VDC
Sound Pressure Level (SPL)106dBA
Supply Voltage Max20VDC
Resonant Frequency2.8kHz
Transducer MountingPanel Mount
Operating Current Max10mA
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range1.5VDC to 20VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
1.5VDC
Supply Voltage Max
20VDC
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
1.5VDC to 20VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Tones
Continuous
Sound Pressure Level (SPL)
106dBA
Resonant Frequency
2.8kHz
Operating Current Max
10mA
Capacitance
-
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015