Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 40+ | kr192.260 |
Price for:Each
Minimum: 40
Multiple: 40
kr7,690.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4228-P-FP250-R
Order Code4413644
Technical Datasheet
Transducer FunctionAudio Indicator
Tones0
Supply Voltage Min60VDC
Sound Pressure Level (SPL)94dBA
Supply Voltage Max0
Resonant Frequency2.8kHz
Operating Current Max18mA
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
60VDC
Supply Voltage Max
0
Operating Current Max
18mA
Product Range
-
Tones
0
Sound Pressure Level (SPL)
94dBA
Resonant Frequency
2.8kHz
Sound Level Distance
100mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06