Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPROCEPTION
Manufacturer Part NoPROHDCPCV11
Order Code3760886
Product RangeBlake PROception
Product RangeBlake PROception
Plug TypeUK Type G
SVHCNo SVHC (16-Jul-2019)
Product Overview
Newer 4K HDMI equipment will not operate on older displays due to additional security adopted for the latest HDCP 2.2 content protocol. This simple converter provides a low cost solution for using newer HDMI devices on older HDMI displays with no loss of video or audio quality.
- Directly converts HDCP 2.2 protocol to 1.4 protocol
- Supports resolutions up to 4K @60Hz (YCBCR 4:2:0)
- Dolby, DTS and LPCM audio support
- Simple plug and play operation
Contents
Converter, AC adaptor and user guide
Technical Specifications
Product Range
Blake PROception
SVHC
No SVHC (16-Jul-2019)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.388