Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr44.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr44.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90430
Order Code3402522
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Socket
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Gold plated connectors
- 0.2m cable length
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
7.87"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Socket
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116