Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08050
Order Code4162703
Technical Datasheet
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Send HDMI signals along 2 Cat5e/6 network cables to a display up to 60m away.
- 30m maximum range while maintaining 1080p signal using Cat6 cables
- 60m maximum range while maintaining 480p signal using Cat5e/6 cables
- Supports resolutions up to 1080p
- HDCP & HDMI v1.4 compliant
- Auto adjustment of signal feedback, equalisation and amplification
- Easy installation & no settings
- Powered by 5V/ 2A power supply (included)
Contents
Contents: Transmitter, receiver, power supply and user guide
Technical Specifications
Plug Type
UK Type G
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.459