Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03503
Order Code3370769
Technical Datasheet
SVHCTo Be Advised
Product Overview
VGA+Audio over CAT5 system which is ideal for installers. Simply purchase the required sender and as many receivers as you require. Saving you money as you only buy what you need.
- Send VGA & Audio signals over standard UTP CAT5e/CAT6 cable
- Features a VGA loop out at the sender end which lets you view your output on any existing monitor
- 1920x1200 Maximum Resolution
- Upto 300m range (Using Cat5e/6 UTP Cable)
- Adjustable Gain (Brightness) & Peak (Skew) to adapt for different length of UTP cables
- Simple plug & play
- Supplied with power adaptor
- Input: VGA Socket & 3.5mm stereo jack socket
- Output: VGA Socket, 3.5mm stereo jack socket & 2x RJ45 sockets
- Dimensions (WxHxD): 100x23x100mm
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.751