Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCP100WHT250M
Order Code3382751
Technical Datasheet
Coaxial Cable TypeCP100
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Impedance75ohm
Reel Length (Imperial)820.21ft
Reel Length (Metric)250m
Jacket ColourWhite
Jacket MaterialPVC
Conductor MaterialSteel
No. of Max Strands x Strand SizeSolid
External Diameter6.6mm
Alternatives for CP100WHT250M
1 Product Found
Product Overview
- Suitable for the reception of digital terrestrial and digital satellite signal
- Foam-filled dielectric
- CPR - Cat Eca
Technical Specifications
Coaxial Cable Type
CP100
Conductor Area CSA
0.82mm²
Reel Length (Imperial)
820.21ft
Jacket Colour
White
Conductor Material
Steel
External Diameter
6.6mm
Wire Gauge
18AWG
Impedance
75ohm
Reel Length (Metric)
250m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.92