Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,799.000 |
3+ | kr1,743.000 |
5+ | kr1,688.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr1,799.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No129/.15X2 100.
Order Code2580448
Technical Datasheet
No. of Cores2Core
Wire Gauge14AWG
Conductor Area CSA2.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter7.3mm
Product Overview
High quality, 2-core loudspeaker cable with fine strands for improved flexibility. Single round cable for ease of routing and installation. Insulated with a black PVC outer jacket.
- CPR: Not Yet Qualified
- High quality round audio cable
- 2 core, fine strands for improved flexibility
- Insulated with a PVC outer sheath
- Single round cable for easy routing and installation
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Cores
2Core
Conductor Area CSA
2.5mm²
Reel Length (Metric)
100m
Wire Gauge
14AWG
Reel Length (Imperial)
328ft
External Diameter
7.3mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.925